HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,847.76

(exc. VAT)

PHP2,069.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,847.76
10 +PHP1,700.12

*price indicative

RS Stock No.:
746-652
Mfr. Part No.:
21172000100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Shell Size

M17

Product Type

Housing

Accessory Type

Bayonet Adapter

For Use With

M17 Circular Connector

Colour

Silver

Material

Copper Zinc Alloy

Series

Circular Connectors M17

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Cable housing M17-CCH-BAY-STR-SHLD-3.5-6.5mm is designed to deliver robust connectivity in various applications. This circular connector housing combines Durable construction with exceptional functionality, making it Ideal for use in challenging environments. Crafted from copper-zinc alloy and featuring a nickel-plated surface for enhanced corrosion resistance, this connector ensures longevity and reliability. Its design accommodates a clamping range of 3.5 to 6.5mm, supporting diverse cable sizes. With a degree of protection rated at IP66/IP67 in a locked condition, the M17 series connector provides assurance against dust and moisture ingress, catering to demanding industrial conditions. Ideal for use in automation, robotics, and communication systems, this connector embodies precision engineering for seamless connectivity.

Features & Benefits


Constructed from Durable copper-zinc alloy with a nickel-plated finish for enhanced durability

Designed for TOP entry installation, facilitating versatile cable management

Achieves a high degree of protection (IP66/IP67) when screwed and locked, suitable for harsh environments

Offers a clamping range of 3.5 to 6.5mm, accommodating various cable sizes

Capable of withstanding limiting temperatures from -40 to +125 °C, ensuring functionality in extreme conditions

Rated for a minimum of 500 relockings, promoting long-term usability and reliability

RoHS compliant, adhering to environmental and safety standards

Suitable for a variety of applications, including automated systems, robotics, and industrial connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy