Phoenix Contact Silver Cap, Shell Size M17 x 1 for use with Circular Connector
- RS Stock No.:
- 520-390
- Mfr. Part No.:
- 1627217
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP17,658.87
(exc. VAT)
PHP19,777.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,658.87 | PHP1,765.887 |
*price indicative
- RS Stock No.:
- 520-390
- Mfr. Part No.:
- 1627217
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Shell Size | M17 x 1 | |
| Accessory Type | Cap | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Metal | |
| Standards/Approvals | REACH, RoHS | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Shell Size M17 x 1 | ||
Accessory Type Cap | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Metal | ||
Standards/Approvals REACH, RoHS | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact metal protective cap, series ST, is an alternative product compliant with RoHS II standards without Exemption 6c, containing less than 0.1% lead (Pb). It is identified by item number 1245441 and is designed to provide durable protection for components in various industrial and electronic applications.
IP67 rated
RoHs compliant
Related links
- Phoenix Contact Silver Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Silver Cap, Shell Size M23 x 1 for use with Circular Connector
- Phoenix Contact Silver Cap, Shell Size M23 for use with Power Connectors
- Phoenix Contact Protective Cap Protective Cap
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- Phoenix Contact Silver Cap for use with Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
