HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
- RS Stock No.:
- 746-333
- Mfr. Part No.:
- 21171000300
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,002.67
(exc. VAT)
PHP2,242.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,002.67 |
| 10 + | PHP1,842.12 |
*price indicative
- RS Stock No.:
- 746-333
- Mfr. Part No.:
- 21171000300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Shell Size | M17 | |
| Accessory Type | Screw | |
| For Use With | M17 Circular Connector | |
| Colour | Silver | |
| Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Shell Size M17 | ||
Accessory Type Screw | ||
For Use With M17 Circular Connector | ||
Colour Silver | ||
Material Copper Zinc Alloy | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING M17-CCH-SCR-STR-SHLD-10-13mm is designed to provide robust connectivity solutions in complex environments. This circular connector hood is tailored for cable housing, ensuring durability and effective performance in demanding applications. With an operational temperature range of -40 to +125 °C, it stands resilient against extreme conditions. Its screw locking mechanism promotes secure connections while the IP66/IP67 rating guarantees protection against dust and water ingress, making it Ideal for industrial use. Crafted from a copper-zinc alloy with a nickel-plated surface, it combines strength and corrosion resistance, further enhancing its longevity.
Features & Benefits
Constructed from copper-zinc alloy for outstanding durability
Nickel plated surface enhances corrosion resistance
Designed for cable housing in circular connector applications
Operational temperature range accommodates from -40 to +125 °C
Screw locking type ensures secure and stable connection
IP66/IP67 rated for superior protection against dust and water
Compatible with a clamping range of 10 to 13 mm
Rated for at least 500 relockings for extended usability
Meets IEC 60529 standards for environmental protection
RoHS compliant and adheres to European environmental regulations
Related links
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Housing Screw, Shell Size M17 for use with M17 Circular Connector
- Phoenix Contact Plug Silver Screw Plug, Shell Size M12 for use with Boxes
- Phoenix Contact Silver Cap, Shell Size M17 x 1 for use with Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
