HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- RS Stock No.:
- 745-664
- Mfr. Part No.:
- 21171000100
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,209.59
(exc. VAT)
PHP2,474.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,209.59 |
| 10 + | PHP2,033.00 |
*price indicative
- RS Stock No.:
- 745-664
- Mfr. Part No.:
- 21171000100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Shell Size | M17 | |
| Accessory Type | Cable Housing | |
| For Use With | M17 Circular Connector | |
| Colour | Silver | |
| Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Shell Size M17 | ||
Accessory Type Cable Housing | ||
For Use With M17 Circular Connector | ||
Colour Silver | ||
Material Copper Zinc Alloy | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING Cable Housing is a robust cable housing designed for circular connectors, ensuring reliable electrical connections in challenging environments. Constructed from a Durable copper-zinc alloy with a nickel-plated surface, this component not only enhances its strength but also provides excellent corrosion resistance. With a wide clamping range of 3.5 to 6.5 mm, it accommodates various cable sizes while its IP66/IP67 protection ratings ensure optimal performance against dust and moisture. This versatile connector is suited for diverse industrial applications, where safety and reliability are paramount.
Features & Benefits
Designed for circular connectors, offering a reliable connection in various applications
Constructed from a robust copper-zinc alloy, ensuring enhanced durability
Nickel-plated surface prevents corrosion and extends product lifespan
Clamping range of 3.5 to 6.5 mm accommodates different cable sizes
IP66/IP67 ratings protect against dust and water ingress, ensuring safety
Suitable for a range of industrial environments due to its sturdy design
Rated for a limiting temperature of -40 to +125 °C, suitable for extreme conditions
Meets IEC 61984 and IEC 60664-1 specifications, ensuring compliance and reliability
Screw locking mechanism provides secure and stable connections
RoHS compliant and ELV status compliant, ensuring environmental safety
Related links
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Housing Screw, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- CONEC Silver Socket Housing, Shell Size 20 mm for use with Connector
- Phoenix Contact Circular Connector Silver Housing, Shell Size M23 for use with Standard and SPEEDCON M23 Circular
- Phoenix Contact Silver Cap, Shell Size M17 x 1 for use with Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
