Phoenix Contact Circular Connector Silver Housing, Shell Size M23 for use with Standard and SPEEDCON M23 Circular
- RS Stock No.:
- 897-188
- Mfr. Part No.:
- 1620544
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP530.17
(exc. VAT)
PHP593.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP530.17 |
| 10 - 24 | PHP487.76 |
| 25 + | PHP439.81 |
*price indicative
- RS Stock No.:
- 897-188
- Mfr. Part No.:
- 1620544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M23 | |
| Product Type | Circular Connector | |
| Accessory Type | Housing | |
| For Use With | Standard and SPEEDCON M23 Circular Connector | |
| Colour | Silver | |
| Material | Die Cast Zinc | |
| Standards/Approvals | RoHS | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M23 | ||
Product Type Circular Connector | ||
Accessory Type Housing | ||
For Use With Standard and SPEEDCON M23 Circular Connector | ||
Colour Silver | ||
Material Die Cast Zinc | ||
Standards/Approvals RoHS | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector housing designed for secure and efficient connections in industrial applications. It features a robust construction to withstand demanding environments and ensure reliable performance in various settings.
Straight connector design with a shielded structure for enhanced signal integrity
Degree of protection IP67, ensuring reliability in challenging conditions
Constructed from Durable GD-Zn housing and CuZn rotating parts for longevity
Rear wall/screw mounting facilitates ease of installation and stability
Related links
- CONEC Silver Socket Housing, Shell Size 20 mm for use with Connector
- Phoenix Contact Silver Cap, Shell Size M23 x 1 for use with Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M23 for use with M16 Panel-Mount Circular Metric Connectors
- Phoenix Contact Silver Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Male Contact Insert size M23 16 Way
- Phoenix Contact Silver Cap, Shell Size M23 for use with Power Connectors
- Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces
