Phoenix Contact Silver Cap, Shell Size M23 for use with Circular Connector

Subtotal (1 pack of 10 units)*

PHP9,821.55

(exc. VAT)

PHP11,000.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,821.55PHP982.155

*price indicative

RS Stock No.:
609-192
Mfr. Part No.:
1622141
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

M23

Product Type

Protective Cap

Accessory Type

Cap

For Use With

Circular Connector

Colour

Silver

Material

Metal

Standards/Approvals

EU RoHS

Series

SH-Z2300

COO (Country of Origin):
DE
The Phoenix Contact metal protective cap offers robust protection for your electrical connections, ensuring reliability in various industrial applications. Crafted to meet the rigorous demands of contemporary technology, this component stands out with its durable construction and IP67 rating, providing superior resistance to dust and water ingress. Its alternative product design adheres to RoHS II regulations, making it an environmentally friendly choice without compromising on quality.

Commercially compliant with customs tariff number to simplify international trade

Features a minimum order quantity of ten suitable for large projects

Customs friendly specifications streamline procurement processes

Standardised dimensions facilitate compatibility with a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy