Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- RS Stock No.:
- 556-508
- Mfr. Part No.:
- 1577206
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP2,305.10
(exc. VAT)
PHP2,581.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,305.10 | PHP92.204 |
*price indicative
- RS Stock No.:
- 556-508
- Mfr. Part No.:
- 1577206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M23 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Yellow | |
| Material | Plastic | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M23 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Yellow | ||
Material Plastic | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cap is designed for use with M23 connectors, providing essential safeguarding against dust and moisture in demanding environments. The use of high quality TPE material enhances its durability, while the IP20 rating affirms its reliable performance for standard indoor usage. Suitable for various industrial applications, this protective cap stands out as a robust solution for maintaining connector integrity in the most challenging scenarios.
Rated IP20 providing reliable indoor protection against dust and moisture
Operational temperature range accommodates extreme environmental conditions
Lightweight construction aids in easy handling and installation
Ideal for a wide range of industrial applications enhancing connector longevity
Related links
- Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Protective Cap, Shell Size 26 mm for use with Connectors with M23 External Thread
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
