Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector

Subtotal (1 pack of 10 units)*

PHP10,202.35

(exc. VAT)

PHP11,426.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,202.35PHP1,020.235

*price indicative

RS Stock No.:
522-341
Mfr. Part No.:
1622138
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Dust Cap

Shell Size

M23

Accessory Type

Protective Cap

For Use With

Circular Connector

Colour

White

Material

Metal

Series

SH

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Metal Protective Cap is designed to ensure secure and reliable connections in various industrial applications. With its innovative screw locking mechanism and robust construction, it provides exceptional protection against environmental factors such as dust and moisture. This product is a part of the SH series and specifically designed for M23 thread types, making it an ideal choice for a range of connectors. Perfectly suited for sectors including manufacturing and automation, this cap balances reliability with functionality, ultimately enhancing the user experience.

Ensures effective sealing against dust and moisture

Extensively used in industrial automation applications

Compatible with M23 connectors for easy integration

Lightweight making it convenient for various installations

Supports a wide range of temperature variations

Contributes to compliance with stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy