Phoenix Contact White Protective Cap for use with Circular Connector
- RS Stock No.:
- 518-303
- Mfr. Part No.:
- 1623803
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP19,703.95
(exc. VAT)
PHP22,068.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,703.95 | PHP1,970.395 |
*price indicative
- RS Stock No.:
- 518-303
- Mfr. Part No.:
- 1623803
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | White | |
| Material | Metal | |
| Standards/Approvals | EU RoHS | |
| Series | SH-Z2305 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour White | ||
Material Metal | ||
Standards/Approvals EU RoHS | ||
Series SH-Z2305 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Metal Protective Cap is engineered to safeguard sensitive components, ensuring optimal performance and longevity. Designed with the latest materials, this cap offers robust protection against environmental factors such as dust and moisture, thanks to its high IP67 degree of protection. Perfect for diverse applications, it can withstand challenging conditions, making it an ideal choice for various sectors including automation and manufacturing. Its lightweight design does not compromise on strength, allowing for easy handling and installation. This protective cap exemplifies the commitment to quality that is synonymous with the manufacturer.
Constructed to provide maximum durability in harsh conditions
Lightweight design facilitates easy installation and handling
High degree of protection against dust and moisture
Offers compliance with RoHS regulations for environmental safety
Manufactured to the highest industry standards for reliability
Designed for compatibility with a range of connectors and applications
Related links
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- Phoenix Contact Protective Cap White Protective Cover for use with For The Housing On The Motor Side
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact Protective Cap Grey Protective Cap for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
