Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- RS Stock No.:
- 281-562
- Mfr. Part No.:
- 1419183
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-562
- Mfr. Part No.:
- 1419183
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Accessory Type | Protective Cover | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Accessory Type Protective Cover | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cover is designed to provide robust safeguarding for contact inserts in RJ45, LC, and SC-RJ connectors. With its durable plastic construction and an impressive IP67 rating, it ensures reliable performance even in challenging environmental conditions. The cover protects against dust and water ingress, making it ideal for various industrial applications.
Suitable for various connectors including RJ45 LC and SC RJ
Offers a mechanical barrier to safeguard sensitive components
Complies with EU RoHS and REACH regulations for safer use
Ideal for diverse industrial and outdoor applications
Related links
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Protective Cover for use with Infrastructure Charging Socket
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
