Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- RS Stock No.:
- 496-235
- Mfr. Part No.:
- 1419183
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-235
- Mfr. Part No.:
- 1419183
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Accessory Type | Protective Cover | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Accessory Type Protective Cover | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cover is designed to suit various RJ45, LC, and SC-RJ connectors, ensuring reliability across diverse applications. Made from robust plastic, this cover meets the stringent IP67 rating, offering excellent protection against dust and water ingress. It is specifically engineered to cover and secure contact inserts, making it an essential accessory for maintaining the integrity of connections in demanding environments. The protective cover is ideal for use in industrial settings, offering robust performance in a wide range of ambient temperatures from -40 °C to 70 °C. This ensures durability and long-lasting use, even under challenging conditions. Its sleek design complements connectivity systems while providing an essential layer of safety and resilience.
Engineered for use with RJ45 LC and SC RJ connectors
Constructed from high quality plastic for enhanced durability
IP67 rating ensures protection against dust and immersion in water
Operates effectively in extreme temperature ranges
Facilitates seamless integration into existing systems
Lightweight design minimises additional strain on connectors
Supports compliance with international environmental standards
Related links
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Protective Cover for use with Infrastructure Charging Socket
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
