Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP2,325.38

(exc. VAT)

PHP2,604.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP2,325.38PHP232.538-
5 +PHP2,260.18PHP226.0182%

*price indicative

RS Stock No.:
535-692
Mfr. Part No.:
1441095
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

M8

Product Type

Protective Cap

Accessory Type

Sealing Cap

For Use With

For M8 Sockets

Colour

Black

Material

Polyamide

Series

PROT-M 8 MS-PA-CHAIN-EYE

Standards/Approvals

Flammability rating according to UL 94 V0

COO (Country of Origin):
HU
The Phoenix Contact Sealing cap is designed for M8 sockets, crafted from durable plastic and featuring a practical fixing band. With its reliable fastening eye, it ensures secure and stable connections, making it ideal for various automation and industrial applications. The robust design is fortified to withstand environmental challenges, including moisture and temperature variations, which enhances its functionality in demanding settings. This component plays a crucial role in maintaining the integrity of M8 connections, protecting them from contaminants, while facilitating smooth operational performance. Suitable for both commercial and industrial settings, the sealing cap underlines reliability and efficiency in installation, making it a preferred choice for professionals in the field.

Provides robust protection with an IP65 and IP67 rating

Supports compliance with strict environmental standards

Lightweight design facilitates easy handling and installation

A critical component for safeguarding sensitive connections from dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy