Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M12 for use with For M12 Plugs
- RS Stock No.:
- 535-478
- Mfr. Part No.:
- 1456190
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP1,444.28
(exc. VAT)
PHP1,617.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,444.28 | PHP288.856 |
*price indicative
- RS Stock No.:
- 535-478
- Mfr. Part No.:
- 1456190
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M12 | |
| Product Type | Protective Cap | |
| Accessory Type | Sealing Cap | |
| For Use With | For M12 Plugs | |
| Colour | Black | |
| Material | Polyamide | |
| Series | PROT-M12 FS-PA-CHAIN-EYE-DM14 | |
| Standards/Approvals | HB, Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M12 | ||
Product Type Protective Cap | ||
Accessory Type Sealing Cap | ||
For Use With For M12 Plugs | ||
Colour Black | ||
Material Polyamide | ||
Series PROT-M12 FS-PA-CHAIN-EYE-DM14 | ||
Standards/Approvals HB, Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing cap is expertly crafted from high-quality plastic and features a secure fixing band, making it an essential accessory for protecting free M12 plugs with a fastening eye of 14.5 mm. Designed to withstand various environmental conditions, this product guarantees optimal performance in a range of applications. Its robust design ensures a reliable seal against dust, moisture, and other potential contaminants, thus prolonging the lifespan of connected components. With an impressive operating temperature range of -25 °C to 85 °C, this sealing cap is suited for both indoor and outdoor use, making it a versatile addition to your toolkit.
Maintains functionality across a broad temperature range
Enhances the reliability of electrical connections
Contributes to overall system safety and efficiency
Related links
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
