Phoenix Contact Protective Cap Grey Protective Cap for use with Circular Connector
- RS Stock No.:
- 280-826
- Mfr. Part No.:
- 1411401
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP430.59
(exc. VAT)
PHP482.26
(inc. VAT)
- RS Stock No.:
- 280-826
- Mfr. Part No.:
- 1411401
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Grey | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Protective cap is an essential accessory for QUICKON connections, designed to provide comprehensive protection in demanding environments. Constructed from robust PBT material, this cap offers exceptional durability and a flammability rating of V0 according to UL standards. With its effective sealing and the presence of a retaining cord, it ensures a secure and reliable fit while safeguarding connections against environmental challenges.
Provides effective sealing against dust and moisture
Complies with stringent EU RoHS and REACH standards
Versatile grey finish suits a variety of industrial applications
Related links
- Phoenix Contact Grey Protective Cap for use with Circular Connector
- Amphenol Air LB Black Shell Size 1 for use with Receptacle
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Phoenix Contact Protective Cap for use with Bayonet Coupling and Device Connector
- Phoenix Contact Protective Cap White Protective Cover for use with For The Housing On The Motor Side
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors

