Phoenix Contact Protective Cap White Protective Cover for use with For The Housing On The Motor Side
- RS Stock No.:
- 520-347
- Mfr. Part No.:
- 1409147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,860.23
(exc. VAT)
PHP6,563.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,860.23 | PHP586.023 |
*price indicative
- RS Stock No.:
- 520-347
- Mfr. Part No.:
- 1409147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Accessory Type | Protective Cover | |
| For Use With | For The Housing On The Motor Side | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | EU RoHS | |
| Series | VARIOCON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Accessory Type Protective Cover | ||
For Use With For The Housing On The Motor Side | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals EU RoHS | ||
Series VARIOCON | ||
- COO (Country of Origin):
- DE
The Phoenix Contact coated protective cover is designed for the housing on the motor side.
Seal material TPE
Material, protective cover PA
Related links
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover for use with Infrastructure Charging Socket
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- Phoenix Contact Protective Cap Grey Protective Cap for use with Circular Connector
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
