Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- RS Stock No.:
- 522-038
- Mfr. Part No.:
- 1616069
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP4,589.91
(exc. VAT)
PHP5,140.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP4,589.91 | PHP458.991 | - |
| 5 + | PHP4,461.75 | PHP446.175 | 2% |
*price indicative
- RS Stock No.:
- 522-038
- Mfr. Part No.:
- 1616069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M17 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | White | |
| Material | Metal | |
| Standards/Approvals | No | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M17 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour White | ||
Material Metal | ||
Standards/Approvals No | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Metal Protective Cap is an essential component designed for M17 connectors in the ST series, ensuring optimal protection in diverse industrial environments. Crafted to withstand harsh conditions, it effectively safeguards sensitive connections against dust and moisture ingress with a robust IP67 rating. The cap's design facilitates seamless integration while adhering to stringent environmental regulations, making it a reliable choice for modern automation applications. Whether used in manufacturing, automation, or infrastructure projects, this protective cap enhances durability and reliability, ensuring the longevity of your connections.
Robust construction ensures long lasting durability
Compliance with RoHS II standards promotes environmental responsibility
Lightweight design enhances ease of installation
Customised fit optimises performance in industrial applications
Provides safety for sensitive electronic connections
Related links
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact White Protective Cap for use with Circular Connector
- Phoenix Contact Protective Cap Protective Cap
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
