Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector

Subtotal (1 pack of 10 units)*

PHP11,184.32

(exc. VAT)

PHP12,526.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP11,184.32PHP1,118.432

*price indicative

RS Stock No.:
519-485
Mfr. Part No.:
1605456
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

M23

Product Type

Circular Connector Dust Cap

Accessory Type

Protective Cap

For Use With

Circular Connector

Colour

White

Material

Metal

Series

SF

Standards/Approvals

999, IP67

COO (Country of Origin):
DE
The Phoenix Contact Metal Protective Cap is expertly designed for power connectors featuring an M23 external thread, ensuring reliable protection in demanding environments. Offering robust construction from durable materials, it caters to various industrial applications, delivering outstanding performance where it matters most. The product not only safeguards connections from environmental impacts but also enhances overall operational efficiency. Built to meet stringent industry standards, this protective cap is an essential component for ensuring the longevity and reliability of connected devices. With meticulous attention to detail, its design includes a high degree of protection, making it an indispensable accessory in any automation or industrial setup.

Designed specifically for M23 thread compatibility

Ideal for use in demanding industrial applications

Complies with industry standards for improved reliability

Facilitates easy installation and maintenance

Contributes to the efficiency of connected systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy