Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- RS Stock No.:
- 496-052
- Mfr. Part No.:
- 1527539
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save PHP595.00
View bulk pricing optionsSubtotal (1 unit)*
PHP2,146.50
(exc. VAT)
PHP2,404.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,146.50 | - |
| 10 + | PHP2,087.00 | PHP595.00 |
*price indicative
- RS Stock No.:
- 496-052
- Mfr. Part No.:
- 1527539
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | M5 | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Plastic | |
| Series | CHARX connect modular | |
| Standards/Approvals | ISO 9001, IEC 62196-2, IATF 16949 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Dust Cap | ||
Shell Size M5 | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Plastic | ||
Series CHARX connect modular | ||
Standards/Approvals ISO 9001, IEC 62196-2, IATF 16949 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cover is designed specifically for infrastructure charging sockets, ensuring superior safeguarding against environmental factors. With its innovative self locking mechanism and robust construction, it effectively shields your socket outlet, mitigating risks associated with weather exposure and potential vandalism. As part of the CHARX connect modular series, this accessory boasts compatibility with Type 2 charging standards, making it an essential addition for enhancing the durability of your electric vehicle charging setup.
Constructed from high quality plastic for long lasting performance
Boasts an IP54 protection rating for resilience against dust and water ingress
Accommodates an altitude of up to 5000 metres above sea level
Facilitates easy mounting with an M5 screw thread for secure attachment
Designed without an affixed logo for a streamlined aesthetic
Compatible with additional accessories for enhanced functionality
Related links
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Amphenol Aerospace Black Protective Cap, Shell Size 23 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 19 mm for use with Connector
