Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- RS Stock No.:
- 520-389
- Mfr. Part No.:
- 1622139
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP16,476.82
(exc. VAT)
PHP18,454.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,476.82 | PHP1,647.682 |
*price indicative
- RS Stock No.:
- 520-389
- Mfr. Part No.:
- 1622139
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M23 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | White | |
| Material | Metal | |
| Standards/Approvals | EU, RoHS | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M23 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour White | ||
Material Metal | ||
Standards/Approvals EU, RoHS | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Metal Protective Cap offers a robust solution for securing M23 threaded connections in demanding environments. Crafted from durable metal, it ensures exceptional durability and resistance to mechanical stress, making it an ideal choice for various applications in industrial settings. The screw locking mechanism provides a secure fit, preventing accidental disconnections and ensuring reliable performance. Compatible with the SH series, this protective cap meets high environmental standards, including IP67, IP68 and IP69K ratings, effectively safeguarding against dust and moisture intrusion. Its design is tailored to ease installation and minimise downtime, reinforcing productivity across operations.
Degree of protection meets high standards for harsh environments
Compatible with M23 threaded applications
Lightweight design allows for easier handling and installation
Environmentally compliant with EU RoHS standards
Optimised for a seamless integration with the SH series
Related links
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact White Protective Cap for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Protective Cap, Shell Size 26 mm for use with Connectors with M23 External Thread
- Phoenix Contact Protective Cap Protective Cap
