Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
- RS Stock No.:
- 557-090
- Mfr. Part No.:
- 1577209
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP2,275.63
(exc. VAT)
PHP2,548.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP2,275.63 | PHP91.025 | - |
| 4 + | PHP2,211.57 | PHP88.463 | 2% |
*price indicative
- RS Stock No.:
- 557-090
- Mfr. Part No.:
- 1577209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M27 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Yellow | |
| Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M27 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Yellow | ||
Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plastic protective cap is expertly designed to enhance the functionality and durability of your M27 interfaces. Engineered within the HC series, it offers robust protection against environmental factors, ensuring reliable performance in diverse conditions. Constructed from high quality TPE material, this cap is ideal for various applications, delivering an effective shield against moisture and dust. A perfect fit for both commercial and industrial needs, this product elevates equipment reliability and functionality, making it a must have accessory for any professional setup.
Withstands extreme ambient conditions for versatile use
Lightweight construction ensures minimal impact on overall system weight
Complies with environmental regulations for safety and sustainability
Enhances operational longevity by safeguarding critical components
Related links
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- Phoenix Contact Protective Cap Protective Cap
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
