Phoenix Contact Yellow Protective Cap for use with Circular Connector
- RS Stock No.:
- 556-593
- Mfr. Part No.:
- 1577207
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP2,305.10
(exc. VAT)
PHP2,581.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,305.10 | PHP92.204 |
*price indicative
- RS Stock No.:
- 556-593
- Mfr. Part No.:
- 1577207
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Yellow | |
| Material | Plastic | |
| Standards/Approvals | EU RoHS | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Yellow | ||
Material Plastic | ||
Standards/Approvals EU RoHS | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plastic protective cap designed for M23 connectors, specifically within the SH and SF series. Engineered from durable TPE material, this cap ensures reliable protection and longevity in various industrial applications. Its robust construction allows it to perform exceptionally well in demanding environments, safeguarding your connectors from dust and moisture while maintaining optimal performance. By incorporating this protective cap into your setup, you enhance both the safety and efficiency of your electrical connections, making it an indispensable addition to any professional toolkit.
Protects connectors from environmental contaminants
Suitable for a wide range of operational temperatures
Ensures reliable performance in both indoor and outdoor settings
Aids in maintaining the integrity of electrical connections
Related links
- Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Cap for use with Circular Connector
- Phoenix Contact Protective Cap Grey Protective Cap for use with Circular Connector
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
