Phoenix Contact Yellow Cap for use with Circular Connector
- RS Stock No.:
- 608-201
- Mfr. Part No.:
- 1414724
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP821.54
(exc. VAT)
PHP920.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP821.54 | PHP82.154 |
*price indicative
- RS Stock No.:
- 608-201
- Mfr. Part No.:
- 1414724
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Accessory Type | Cap | |
| For Use With | Circular Connector | |
| Colour | Yellow | |
| Material | Plastic | |
| Series | QPD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Accessory Type Cap | ||
For Use With Circular Connector | ||
Colour Yellow | ||
Material Plastic | ||
Series QPD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cap is an essential accessory designed to enhance the functionality of QPD-QUICKON connections. Crafted from high-quality plastic, this cap ensures robust protection with an IP50 rating, making it suitable for various industrial applications. Its dimensions are optimally designed to fit perfectly, offering durability and a secure closure. This product supports operational temperatures ranging from -40 °C to 80 °C, reflecting its capability to perform in diverse environmental conditions. With meticulous engineering, this protective cap not only meets but exceeds industry standards, making it a reliable choice for professionals looking to maintain connection integrity. The item exemplifies a perfect blend of reliability, efficiency, and practical design, aiding in the seamless functioning of different systems while safeguarding against environmental impacts.
Designed specifically for QPD-QUICKON connections
Constructed from durable plastic material for long-lasting use
Provides protection with an IP50 rating against dust and foreign objects
Operates effectively in a broad temperature range from -40 °C to 80 °C
Supports a minimum order quantity of 10 pieces catering to bulk requirements
Incorporates no retaining cord or seal for simplified installation
Related links
- Phoenix Contact Yellow Protective Cap for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
- Phoenix Contact Black Cap for use with Circular Connector
- Phoenix Contact Grey Cap for use with Circular Connector
- Phoenix Contact Silver Cap for use with Circular Connector
- Phoenix Contact White Protective Cap for use with Circular Connector
