Phoenix Contact Silver Cap, Shell Size M23 x 1 for use with Circular Connector
- RS Stock No.:
- 521-646
- Mfr. Part No.:
- 1627224
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,367.38
(exc. VAT)
PHP1,531.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,367.38 |
| 10 + | PHP1,258.28 |
*price indicative
- RS Stock No.:
- 521-646
- Mfr. Part No.:
- 1627224
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Shell Size | M23 x 1 | |
| Accessory Type | Cap | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Metal | |
| Standards/Approvals | RoHS II | |
| Series | CA-Z0077 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Shell Size M23 x 1 | ||
Accessory Type Cap | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Metal | ||
Standards/Approvals RoHS II | ||
Series CA-Z0077 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact metal protective cap is an alternative product that complies with RoHS II standards, without Exemption 6c, and contains less than 0.1% lead (Pb). It is designed to provide reliable protection for components while meeting environmental regulations.
IP67 rated
RoHs compliant
Related links
- Phoenix Contact Silver Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Silver Cap, Shell Size M23 for use with Power Connectors
- Phoenix Contact Silver Cap, Shell Size M17 x 1 for use with Circular Connector
- Phoenix Contact Circular Connector Silver Housing, Shell Size M23 for use with Standard and SPEEDCON M23 Circular
- Phoenix Contact Protective Cap White Plastic Sealing Cap, Shell Size M23 for use with Unoccupied M23 Connectors
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Silver Cap for use with Circular Connector
