HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- RS Stock No.:
- 743-138
- Mfr. Part No.:
- 21410000017
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 25 units)*
PHP12,619.01
(exc. VAT)
PHP14,133.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP12,619.01 | PHP504.76 |
*price indicative
- RS Stock No.:
- 743-138
- Mfr. Part No.:
- 21410000017
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M8 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Series | Circular connectors M8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M8 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Series Circular connectors M8 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING M8-ACC-Front Mounting Housing is designed for use with M8 circular connectors, providing a reliable solution for secure connections in various applications. Its robust construction ensures durability and compliance with industry standards, making it suitable for demanding environments.
Features & Benefits
Front mounting design simplifies installation and enhances accessibility
Compatible with M8 circular connectors for versatile connectivity options
Constructed to meet China RoHS 50 and RoHS standards for environmental safety
ELV Status compliant, ensuring adherence to waste electrical and electronic equipment regulations
PROFINET approved for seamless integration in industrial networking applications
Reach SVHC compliant, supporting safe use in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it meets China RoHS 50, ELV Status, PROFINET, and Reach SVHC standards.
Related links
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Silver Hex Nut for use with M8 Circular Connector
- HARTING Nut for use with Front Mounting M8 Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
