TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 12 for use with Connectors
- RS Stock No.:
- 686-161
- Mfr. Part No.:
- 703824-000
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP73,900.10
(exc. VAT)
PHP82,768.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,900.10 |
*price indicative
- RS Stock No.:
- 686-161
- Mfr. Part No.:
- 703824-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 12 | |
| Accessory Type | Backshell | |
| For Use With | Connectors | |
| Colour | Olive Drab | |
| Material | Aluminium | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Shell Size 12 | ||
Accessory Type Backshell | ||
For Use With Connectors | ||
Colour Olive Drab | ||
Material Aluminium | ||
Series RAYCHEM TXR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized back Shell designed for Durable and reliable cable protection with a cable entry range of 0.2 to 9.5 mm 0.01 to 0.38 in. Compatible with 12 14 and 14S Shell sizes and part of the RAYCHEM TXR series, it provides robust performance in demanding electrical and industrial applications.
Constructed from aluminum for lightweight strength and corrosion resistance
Right angle configuration enables Compact routing in space-constrained installations
Related links
- TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 24 for use with Connectors
- TE Connectivity Circular Connector Backshell Black Backshell, Shell Size 18 for use with Connectors
- TE Connectivity Strain Relief Clip Backshell, Shell Size 40 mm for use with Circular Connector
- TE Connectivity Strain Relief Clip Backshell, Shell Size 14 mm for use with Circular Connector
- TE Connectivity Copper Alloy Straight 66 Way Panel Circular Connector Female Olive DrabShell Size
- TE Connectivity Copper Alloy Straight 21 Way Nut Circular Connector Female Olive DrabShell Size
- TE Connectivity Copper Alloy Straight 19 Way Nut Circular Connector Female Olive DrabShell Size
- TE Connectivity Copper Alloy Straight 19 Way Panel Mount Circular Connector Female Olive Drab
