TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 24 for use with Connectors

This image is representative of the product range

Subtotal (1 unit)*

PHP44,505.27

(exc. VAT)

PHP49,845.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,505.27

*price indicative

RS Stock No.:
685-609
Mfr. Part No.:
840961-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Shell Size

24

Product Type

Circular Connector Backshell

Accessory Type

Backshell

For Use With

Connectors

Colour

Olive Drab

Material

Aluminium

Series

RAYCHEM TXR

RoHS Status: Exempt

COO (Country of Origin):
GB
The TE Connectivity ruggedized back Shell designed for Durable and reliable cable protection with a cable entry range of 0.2 to 28.6 mm 0.01 to 1.13 in. Made from aluminum, it features a right-angle design and is compatible with 24 and 25 Shell sizes, providing robust performance in demanding electrical and industrial applications.

Accommodates 18 entry size for versatile cable or conduit routing

RAYCHEM TXR ensures reliable performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy