TE Connectivity, 38999 Series III, Copper Alloy Straight 11 Way Panel Mount Circular Connector Female Olive Drab

This image is representative of the product range

Subtotal (1 unit)*

PHP87,958.09

(exc. VAT)

PHP98,513.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,958.09

*price indicative

RS Stock No.:
799-035
Mfr. Part No.:
YDTS20W19-11SNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Product Type

Circular Connector

Current

13A

Contact Gender

Female

Connector Gender

Female

Shell Size

19

Mount Type

Panel Mount

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

19

Standards/Approvals

MIL-DTL-38999

Orientation

Straight

Series

38999 Series III

Housing Material

Aluminium Alloy

Contact Plating

Gold

Contact Material

Copper Alloy

Colour

Olive Drab Cadmium

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector is a solution is designed to ensure robust connectivity in demanding environments. It is engineered to meet the rigorous standards required for aerospace, defence, and marine applications.

Designed for exceptional durability with up to 500 mating cycles

Operates effectively in temperatures ranging from -65°C to +200°C

Constructed from corrosion-resistant materials for enhanced reliability

Offers filtering options for superior electromagnetic interference control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy