TE Connectivity, 38999 Series III, Copper Alloy Straight 37 Way Panel Mount Circular Connector Female Olive Drab
- RS Stock No.:
- 787-666
- Mfr. Part No.:
- YDTS20W15-35PAV001
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP39,691.20
(exc. VAT)
PHP44,454.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from June 10, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP39,691.20 |
*price indicative
- RS Stock No.:
- 787-666
- Mfr. Part No.:
- YDTS20W15-35PAV001
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | Circular Connector | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Connector Size | 15 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | MIL-DTL-38999 | |
| Orientation | Straight | |
| Series | 38999 Series III | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Colour | Olive Drab Cadmium | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type Circular Connector | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Connector Size 15 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals MIL-DTL-38999 | ||
Orientation Straight | ||
Series 38999 Series III | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Colour Olive Drab Cadmium | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Copper Alloy Straight 19 Way Panel Mount Circular Connector Female Olive Drab
- TE Connectivity Copper Alloy Straight 18 Way Panel Mount Circular Connector Female Olive Drab
- TE Connectivity Copper Alloy Straight 6 Way Panel Mount Circular Connector Female Olive Drab Cadmium,
- TE Connectivity Copper Alloy Straight 23 Way Panel Mount Circular Connector Female Olive Drab
- TE Connectivity Copper Alloy Straight 56 Way Panel Mount Circular Connector Female Olive Drab
- TE Connectivity Copper Alloy Straight 11 Way Panel Mount Circular Connector Female Olive Drab
- TE Connectivity Copper Alloy Straight 8 Way Panel Mount Circular Connector Female Olive Drab Cadmium,
- TE Connectivity Copper Alloy Straight 5 Way Panel Mount Circular Connector Female Olive Drab Cadmium,
