TE Connectivity, 38999 Series III, Copper Alloy Straight 56 Way Panel Mount Circular Connector Female Olive Drab

This image is representative of the product range

Subtotal (1 unit)*

PHP117,128.90

(exc. VAT)

PHP131,184.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP117,128.90

*price indicative

RS Stock No.:
799-036
Mfr. Part No.:
YDTS20W25-04PNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector

Number of Contacts

56

Contact Gender

Male

Current

13A

Connector Gender

Female

Shell Size

25

Mount Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Maximum Operating Temperature

175°C

Connector Size

25

Orientation

Straight

Standards/Approvals

MIL-DTL-38999

Housing Material

Aluminium Alloy

Series

38999 Series III

Contact Plating

Gold

Contact Material

Copper Alloy

Shell Plating

Olive Drab Cadmium

Colour

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector offers robust and reliable performance, is designed to meet the demanding requirements of aerospace, defence, and marine applications. It features multiple coupling methods and is suitable for high-speed data transmission.

Constructed with lightweight materials for portability and ease of installation

Designed to withstand operating temperatures from -65°C to +200°C

Capable of up to 500 mating cycles for longevity and durability

Offers excellent corrosion resistance and is available in various finishes

Enhances electromagnetic interference (EMI) control with filtering options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy