TE Connectivity, 38999 Series III, Copper Alloy Straight 5 Way Panel Mount Circular Connector Female Olive Drab Cadmium,

This image is representative of the product range

Subtotal (1 unit)*

PHP25,425.88

(exc. VAT)

PHP28,476.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,425.88

*price indicative

RS Stock No.:
787-663
Mfr. Part No.:
YDTS20W11-05SNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector

Number of Contacts

5

Contact Gender

Male

Current

13A

Connector Gender

Female

Shell Size

11

Mount Type

Panel Mount

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Connector Size

11

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

MIL-DTL-38999

Series

38999 Series III

Housing Material

Aluminium Alloy

Contact Plating

Gold

Contact Material

Copper Alloy

Shell Plating

Olive Drab Cadmium

Colour

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector offers robust performance in challenging environments, ensuring reliable connectivity where needed. is designed for military and aerospace applications, it provides versatility for various signal and power applications essential to operational efficiency.

Hermetic versions available for superior sealing

Resilient against extreme temperatures ranging from -65°C to +200°C

Constructed with high-density materials for enhanced durability

Offers excellent corrosion resistance and EMI control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy