TE Connectivity, 38999 Series III, Copper Alloy Straight 18 Way Panel Mount Circular Connector Female Olive Drab

This image is representative of the product range

Subtotal (1 unit)*

PHP34,797.50

(exc. VAT)

PHP38,973.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,797.50

*price indicative

RS Stock No.:
787-664
Mfr. Part No.:
YDTS20W15-18SNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Product Type

Circular Connector

Contact Gender

Female

Current

13A

Connector Gender

Female

Shell Size

15

Mount Type

Panel Mount

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Connector Size

15

Standards/Approvals

MIL-DTL-38999

Orientation

Straight

Housing Material

Aluminium Alloy

Series

38999 Series III

Contact Material

Copper Alloy

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold

Colour

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity high-speed connector is designed for robust data transmission in demanding environments. This circular connector excels in conditions requiring Durable and reliable connections, particularly in aerospace and defence applications.

Supports up to 10 Gb/s data rates for enhanced performance

Constructed for up to 500 mating cycles, ensuring longevity

Operates effectively within a temperature range of -65°C to +200°C

Corrosion-resistant materials enhance durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy