TE Connectivity Circular Connector Backshell Black Backshell, Shell Size 18 for use with Connectors
- RS Stock No.:
- 686-124
- Mfr. Part No.:
- CW3895-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
PHP26,464.34
(exc. VAT)
PHP29,640.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,464.34 | PHP13,232.17 |
*price indicative
- RS Stock No.:
- 686-124
- Mfr. Part No.:
- CW3895-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 18 | |
| Accessory Type | Backshell | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Aluminium | |
| Series | RAYCHEM TXR | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Shell Size 18 | ||
Accessory Type Backshell | ||
For Use With Connectors | ||
Colour Black | ||
Material Aluminium | ||
Series RAYCHEM TXR | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized back Shell designed for Durable and reliable cable protection with a cable entry range of 0.2 to 15.9 mm 0.01 to 0.63 in. It is compatible with 18 and 19 Shell sizes, features 10 entry points, and is part of the RAYCHEM TXR series, ensuring robust performance in demanding electrical and industrial applications.
Constructed from aluminum for lightweight durability and corrosion resistance
Straight configuration supports direct, in-line cable routing for streamlined installation
Related links
- TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 12 for use with Connectors
- TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 24 for use with Connectors
- TE Connectivity Strain Relief Clip Backshell, Shell Size 40 mm for use with Circular Connector
- TE Connectivity Strain Relief Clip Backshell, Shell Size 14 mm for use with Circular Connector
- TE Connectivity Circular Connector Accessory Silver Shield Band for use with Circular Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity Circular Connector Cable Socket IP67, T411 Series
- TE Connectivity Circular Connector Front M12 Connector Plug IP67 M12 Series
