TE Connectivity, DTS, Copper Alloy Straight 66 Way Panel Circular Connector Female Olive Drab, Male Contacts,Shell Size

Subtotal (1 unit)*

PHP137,254.70

(exc. VAT)

PHP153,725.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP137,254.70

*price indicative

RS Stock No.:
799-042
Mfr. Part No.:
YDTS24W19-35PNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

66

Product Type

Circular Connector

Contact Gender

Male

Connector Gender

Female

Voltage

550V

Shell Size

19

Mount Type

Panel

Military Standard

MIL-DTL-38999

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Connector Size

19

Maximum Operating Temperature

175°C

Standards/Approvals

MIL-DTL-38999

Orientation

Straight

Housing Material

Aluminium

Series

DTS

Contact Plating

Gold

Colour

Olive Drab

Contact Material

Copper Alloy

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity circular connector serves as a robust solution for demanding aerospace and military applications, ensuring reliable power and signal connections in harsh environments.

Constructed from lightweight aluminium for optimal performance

Provides up to 500 mating cycles for durability in rigorous use

Operating temperature ranges from -65°C to +200°C for versatile applications

Features environmentally sealed designs to protect against contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy