TE Connectivity, DTS26, Copper Alloy Straight 66 Way Cable Circular Connector Male Olive Drab Cadmium, Male
- RS Stock No.:
- 788-153
- Mfr. Part No.:
- YDTS26W19-35PNV001
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP46,953.64
(exc. VAT)
PHP52,588.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from May 11, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP46,953.64 |
*price indicative
- RS Stock No.:
- 788-153
- Mfr. Part No.:
- YDTS26W19-35PNV001
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 66 | |
| Current | 5A | |
| Contact Gender | Male | |
| Voltage | 550V | |
| Connector Gender | Male | |
| Shell Size | 19 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Connector Size | 19 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | SAE | |
| Orientation | Straight | |
| Series | DTS26 | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Colour | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 66 | ||
Current 5A | ||
Contact Gender Male | ||
Voltage 550V | ||
Connector Gender Male | ||
Shell Size 19 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Connector Size 19 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals SAE | ||
Orientation Straight | ||
Series DTS26 | ||
Housing Material Aluminium Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Colour Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Copper Alloy Straight 11 Way Cable Circular Connector Male Olive Drab Cadmium, Male
- TE Connectivity Copper Alloy Straight 8 Way Cable Circular Connector Male Olive Drab Cadmium, Male
- TE Connectivity Copper Alloy Straight 15 Way Cable Circular Connector Male Olive Drab Cadmium, Male
- TE Connectivity Copper Alloy Straight 18 Way Cable Circular Connector Male Olive Drab Cadmium, Male
- TE Connectivity Copper Alloy Straight 19 Way Cable Circular Connector Male Olive Drab Cadmium, Male
- TE Connectivity Copper Alloy Straight 6 Way Cable Circular Connector Male Olive Drab Cadmium, Male
- TE Connectivity Copper Alloy Straight 32 Way Cable Circular Connector Male Olive Drab Cadmium, Female
- TE Connectivity Copper Alloy Straight 39 Way Cable Circular Connector Male Olive Drab Cadmium, Female
