TE Connectivity, DTS26, Copper Alloy Straight 39 Way Cable Circular Connector Male Olive Drab Cadmium, Female

This image is representative of the product range

Subtotal (1 unit)*

PHP58,601.36

(exc. VAT)

PHP65,633.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,601.36

*price indicative

RS Stock No.:
788-154
Mfr. Part No.:
YDTS26W21-39SNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

39

Product Type

Circular Connector

Contact Gender

Female

Connector Gender

Male

Shell Size

21

Mount Type

Cable

Military Standard

MIL-DTL-38999

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Connector Size

21

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

SAE

Series

DTS26

Housing Material

Aluminium Alloy

Shell Plating

Olive Drab Cadmium

Colour

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity connector delivers robust performance in demanding environments, is engineered for applications requiring reliable connectivity and durability. Its design ensures optimal functionality across a variety of military and industrial settings.

Environmentally sealed for protection against harsh conditions

Constructed from Durable stainless steel, aluminium, and composite materials

Offers a threaded coupling mechanism with a 360° turn for secure connections

Supports high durability with up to 500 mating cycles

Available in multiple Shell sizes and contact arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy