TE Connectivity, DTS26, Copper Alloy Straight 37 Way Cable Circular Connector Male Olive Drab Cadmium, Female

This image is representative of the product range

Subtotal (1 unit)*

PHP39,214.41

(exc. VAT)

PHP43,920.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,214.41

*price indicative

RS Stock No.:
788-147
Mfr. Part No.:
YDTS26W15-35SBV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Product Type

Circular Connector

Current

5A

Contact Gender

Female

Connector Gender

Male

Shell Size

15

Mount Type

Cable

Military Standard

MIL-DTL-38999

Termination Type

Crimp

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Connector Size

15

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

SAE

Series

DTS26

Housing Material

Aluminium Alloy

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Colour

Olive Drab Cadmium

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
US
The TE Connectivity connector series offers a robust and reliable solution for harsh environments, ensuring efficient connectivity in critical aerospace, defence, and marine applications while maintaining high performance and durability standards.

Environmentally sealed for protection against harsh conditions

Constructed from materials such as stainless steel, aluminium, and composite

Designed with a threaded coupling mechanism for secure connections

Offers hermetic and filter versions to meet diverse operational requirements

Available in multiple Shell sizes and contact configurations

Provides durability with 500 mating cycles and various plating options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy