TE Connectivity, DTS26, Copper Alloy Straight 32 Way Cable Circular Connector Male Olive Drab Cadmium, Female

This image is representative of the product range

Subtotal (1 unit)*

PHP52,809.01

(exc. VAT)

PHP59,146.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,809.01

*price indicative

RS Stock No.:
788-152
Mfr. Part No.:
YDTS26W19-32SNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

32

Product Type

Circular Connector

Contact Gender

Female

Current

7.5A

Connector Gender

Male

Shell Size

19

Mount Type

Cable

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

19

Standards/Approvals

SAE

Orientation

Straight

Series

DTS26

Housing Material

Aluminium Alloy

Colour

Olive Drab Cadmium

Contact Material

Copper Alloy

Shell Plating

Olive Drab Cadmium

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity connector features a robust design suitable for harsh environments and critical aerospace applications. It ensures reliable connectivity while meeting military specifications for durability and performance in demanding conditions.

Environmentally sealed with options for hermetic versions

Available in stainless steel, aluminium, and composite materials

Durable design providing up to 500 mating cycles

Efficient threaded coupling mechanism with 360° rotation

Wide range of Shell platings for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy