TE Connectivity, DTS26, Copper Alloy Straight 6 Way Cable Circular Connector Male Olive Drab Cadmium, Male

This image is representative of the product range

Subtotal (1 unit)*

PHP33,273.39

(exc. VAT)

PHP37,266.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,273.39

*price indicative

RS Stock No.:
788-148
Mfr. Part No.:
YDTS26W17-06PNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Circular Connector

Contact Gender

Male

Current

23A

Connector Gender

Male

Shell Size

17

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Connector Size

17

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

SAE

Housing Material

Aluminium Alloy

Series

DTS26

Colour

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
FR
The TE Connectivity robust circular connector is designed for applications within demanding environments. Its primary function is to ensure reliable connections for signal, power, control, and optical needs across aerospace and military sectors.

Constructed with Durable materials to withstand harsh conditions

Supports a maximum of 128 signal contacts for extensive connectivity

Operates effectively within a temperature range of -65°C to +200°C

Provides up to 500 mating cycles for longevity and reliability

Offers various coupling mechanisms, enabling versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy