TE Connectivity, DTS26, Copper Alloy Straight 8 Way Cable Circular Connector Male Olive Drab Cadmium, Male

This image is representative of the product range

Subtotal (1 unit)*

PHP46,312.52

(exc. VAT)

PHP51,870.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,312.52

*price indicative

RS Stock No.:
788-149
Mfr. Part No.:
YDTS26W17-08PNV001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

Circular Connector

Current

13A

Contact Gender

Male

Connector Gender

Male

Shell Size

17

Mount Type

Cable

Military Standard

MIL-DTL-38999

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Maximum Operating Temperature

175°C

Connector Size

17

Standards/Approvals

SAE

Orientation

Straight

Series

DTS26

Housing Material

Aluminium Alloy

Colour

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector is a robust subminiature solution is designed for harsh environments. Its primary function is to ensure reliable connectivity in aerospace, defence, and marine applications by providing Durable and environmentally sealed connections.

Threaded coupling mechanism provides secure attachment with a 360° turn

Constructed from stainless steel, aluminium, and composite materials for versatility

Scoop-proof design enhances durability against unintentional disengagement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy