TE Connectivity, DTS, Copper Alloy Straight 21 Way Nut Circular Connector Female Olive Drab, Male Contacts,Shell Size
- RS Stock No.:
- 799-043
- Mfr. Part No.:
- YDTS24W23-21PNV001
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP37,005.14
(exc. VAT)
PHP41,445.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,005.14 |
*price indicative
- RS Stock No.:
- 799-043
- Mfr. Part No.:
- YDTS24W23-21PNV001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 21 | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 23 | |
| Mount Type | Nut | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | 23 | |
| Standards/Approvals | MIL-DTL-38999 | |
| Orientation | Straight | |
| Series | DTS | |
| Housing Material | Aluminium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Colour | Olive Drab | |
| Shell Plating | Olive Drab Cadmium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 21 | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 23 | ||
Mount Type Nut | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 175°C | ||
Connector Size 23 | ||
Standards/Approvals MIL-DTL-38999 | ||
Orientation Straight | ||
Series DTS | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Colour Olive Drab | ||
Shell Plating Olive Drab Cadmium | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity robust circular connector is designed for military and aerospace applications that withstand harsh environments while enabling reliable performance across various configurations.
Employs Durable materials like aluminium, stainless steel, and composite for optimal performance
Ensures up to 500 mating cycles with environment-friendly sealing options
Operates effectively in temperatures from -65°C to +200°C for versatile applications
Provides exceptional corrosion resistance and EMI control options to enhance longevity
Related links
- TE Connectivity Copper Alloy Straight 19 Way Nut Circular Connector Female Olive DrabShell Size
- TE Connectivity Copper Alloy Straight 66 Way Panel Circular Connector Female Olive DrabShell Size
- Deutsch Copper Alloy Straight 128 Way Wall Mount Connector Female Olive DrabShell Size 25,
- TE Connectivity Copper Alloy Straight 11 Way Cable Circular Connector Male SilverShell Size 21,
- TE Connectivity Copper Alloy Straight 41 Way Cable Circular Connector Male SilverShell Size 21,
- Amphenol Limited Metal Straight 15 Way Free Hanging Cable Clamp Female Olive DrabShell Size 15,
- TE Connectivity Copper Alloy Straight 3 Way Wall Mount Circular Connector Female NaturalShell Size
- TE Connectivity Copper Alloy Straight 8 Way Wall Mount Circular Connector Female SilverShell Size
