Amphenol Limited, M85049, Metal Straight 15 Way Free Hanging Cable Clamp Female Olive Drab, Male Contacts,Shell Size 15,
- RS Stock No.:
- 733-962
- Mfr. Part No.:
- M85049/1915W05
- Manufacturer:
- Amphenol Limited
This image is representative of the product range
Subtotal (1 unit)*
PHP7,936.90
(exc. VAT)
PHP8,889.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,936.90 |
*price indicative
- RS Stock No.:
- 733-962
- Mfr. Part No.:
- M85049/1915W05
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 15 | |
| Product Type | Cable Clamp | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Free Hanging | |
| Military Standard | MIL-DTL-38999 Series III | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Plug | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Series | M85049 | |
| Housing Material | Aluminium | |
| Contact Material | Metal | |
| Shell Plating | Olive Drab Cadmium | |
| Colour | Olive Drab | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 15 | ||
Product Type Cable Clamp | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Free Hanging | ||
Military Standard MIL-DTL-38999 Series III | ||
Minimum Operating Temperature -65°C | ||
Mating Type Plug | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Series M85049 | ||
Housing Material Aluminium | ||
Contact Material Metal | ||
Shell Plating Olive Drab Cadmium | ||
Colour Olive Drab | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited straight cable clamp is designed to provide superior strain relief for MIL-DTL-38999 Series III and IV connectors. Manufactured by Amphenol Limited, this high grade hardware protects delicate wire terminations from mechanical tension and environmental wear.
Constructed from aluminium with olive drab cadmium plating for durability
Features a self locking mechanism to prevent loosening under high vibration
Compatible with Shell size 15 connectors for precise fitment
Related links
- Amphenol Limited Metal Straight 8 Way Free Hanging Cable Clamp Female GreenShell Size 8
- Amphenol Limited Right Angle Cable Cable Clamp BlackShell Size 15 MIL
- Amphenol LimitedShell Size 14 MIL
- Amphenol LimitedShell Size 10 MIL
- Amphenol Limited Brass Straight 4 Way Cable MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Brass Straight 4 Way Flange MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Brass Straight 14 Way Flange MIL Spec Circular Connector Female Olive DrabShell
- Amphenol Limited Olive Drab Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II
