RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RS Stock No.:
- 804-961
- Mfr. Part No.:
- RND 155100 330R F
- Manufacturer:
- RND
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP822.46
(exc. VAT)
PHP921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP822.46 |
| 10 - 49 | PHP509.89 |
| 50 - 99 | PHP394.63 |
| 100 + | PHP257.25 |
*price indicative
- RS Stock No.:
- 804-961
- Mfr. Part No.:
- RND 155100 330R F
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Resistance | 330Ω | |
| Product Type | Wirewound Resistor | |
| Power Rating | 100W | |
| Series | RND 155 | |
| Package/Case | Aluminium Case | |
| Tolerance | 0.05 | |
| Temperature Coefficient | 30 ppm - °C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 65.4mm | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Overall Height | 26mm | |
| Overall Width | 48mm | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand RND | ||
Resistance 330Ω | ||
Product Type Wirewound Resistor | ||
Power Rating 100W | ||
Series RND 155 | ||
Package/Case Aluminium Case | ||
Tolerance 0.05 | ||
Temperature Coefficient 30 ppm - °C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Minimum Operating Temperature -25°C | ||
Overall Length 65.4mm | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Overall Height 26mm | ||
Overall Width 48mm | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- IN
The RND wirewound resistor is designed for high efficiency with excellent heat transfer capabilities, suitable for applications requiring stability and reliability. Its Compact aluminium housing ensures effective heat sink attachment.
Aluminium housing facilitates direct heat sink attachment
Offers excellent heat transfer while maintaining small dimensions
Delivers good electrical stability and mechanical rigidity
Ensures a wide resistance range from R10 to 10K
Features RoHS compliance for environmentally conscious usage
Related links
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 15R F, 15 Ω 100 W Wirewound Wirewound Resistor ± 1%
- RND RND 155100 33R F, 33 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
