RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RS Stock No.:
- 804-787
- Mfr. Part No.:
- RND 15525 10R F
- Manufacturer:
- RND
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP236.04
(exc. VAT)
PHP264.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP236.04 |
| 10 - 24 | PHP153.06 |
| 25 - 99 | PHP77.45 |
| 100 - 499 | PHP75.61 |
| 500 + | PHP73.76 |
*price indicative
- RS Stock No.:
- 804-787
- Mfr. Part No.:
- RND 15525 10R F
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Resistance | 100Ω | |
| Product Type | Wirewound Resistor | |
| Power Rating | 25W | |
| Series | RND 155 | |
| Package/Case | Aluminium Case | |
| Tolerance | 0.05 | |
| Temperature Coefficient | 60 ppm - °C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS compliant | |
| Overall Height | 15mm | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Resistance 100Ω | ||
Product Type Wirewound Resistor | ||
Power Rating 25W | ||
Series RND 155 | ||
Package/Case Aluminium Case | ||
Tolerance 0.05 | ||
Temperature Coefficient 60 ppm - °C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Minimum Operating Temperature -25°C | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS compliant | ||
Overall Height 15mm | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- IN
The RND wirewound resistor designed for superior performance in high-temperature environments. It ensures excellent electrical stability and reliability, making it suitable for a variety of demanding applications.
Aluminium housing allows for direct heat sink attachment, ensuring effective heat dissipation
Maintains excellent heat transfer due to its Compact size, enhancing overall efficiency
Demonstrates good electrical stability and mechanical rigidity for added durability
RoHS compliant, making it suitable for eco-friendly applications
Custom termination and mounting arrangements available to meet specific requirements
Related links
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 15R F, 15 Ω 100 W Wirewound Wirewound Resistor ± 1%
- TE Connectivity HSC1004R0J, 4 Ω 100 W Wirewound Resistor 0.05
