TE Connectivity HSC1004R0J, 4 Ω 100 W Wirewound Resistor 0.05
- RS Stock No.:
- 685-374
- Mfr. Part No.:
- HSC1004R0J
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP21,865.46
(exc. VAT)
PHP24,489.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | PHP1,093.273 | PHP21,865.46 | - |
| 100 + | PHP1,071.401 | PHP21,428.02 | 2% |
*price indicative
- RS Stock No.:
- 685-374
- Mfr. Part No.:
- HSC1004R0J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4Ω | |
| Product Type | Resistor | |
| Power Rating | 100W | |
| Series | HS | |
| Package/Case | Box | |
| Packaging | Loose Piece Tray | |
| Tolerance | 0.05 | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Overall Length | 65mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 26mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4Ω | ||
Product Type Resistor | ||
Power Rating 100W | ||
Series HS | ||
Package/Case Box | ||
Packaging Loose Piece Tray | ||
Tolerance 0.05 | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Overall Length 65mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 26mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity HS series aluminium housed power resistors are designed for general-purpose use, power supplies, power generation, and the traction and drives industries. These wire-wound resistors offer exceptional stability and high-quality performance, crafted from premium materials to ensure reliability and durability. Capable of dissipating high power in confined spaces while maintaining relatively low surface temperatures, the aluminium housing efficiently directs heat to a specified heat sink for optimal thermal management.
Versatile product with Benchmark in a wide range of industries
Custom designs and windings
Low resistance
Low inductance
Higher voltage versions available
Related links
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- TE Connectivity HSHC350680RJ, 680 Ω 350 W Wirewound Chassis Mount Fixed Resistor 0.05
