RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RS Stock No.:
- 804-790
- Mfr. Part No.:
- RND 15525 820R F
- Manufacturer:
- RND
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP283.99
(exc. VAT)
PHP318.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP283.99 |
| 10 - 49 | PHP176.11 |
| 50 - 99 | PHP136.46 |
| 100 + | PHP88.52 |
*price indicative
- RS Stock No.:
- 804-790
- Mfr. Part No.:
- RND 15525 820R F
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Resistance | 820Ω | |
| Product Type | Wirewound Resistor | |
| Power Rating | 25W | |
| Series | RND 155 | |
| Package/Case | Aluminium Case | |
| Temperature Coefficient | 30 ppm - °C | |
| Tolerance | 0.05 | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS compliant | |
| Overall Height | 15mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Resistance 820Ω | ||
Product Type Wirewound Resistor | ||
Power Rating 25W | ||
Series RND 155 | ||
Package/Case Aluminium Case | ||
Temperature Coefficient 30 ppm - °C | ||
Tolerance 0.05 | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Minimum Operating Temperature -25°C | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Overall Width 28mm | ||
Standards/Approvals RoHS compliant | ||
Overall Height 15mm | ||
- COO (Country of Origin):
- IN
The RND wirewound resistor offers high reliability and stability in an aluminium housing, designed for efficient heat transfer and mechanical robustness. It is suitable for a variety of applications requiring precise electrical characteristics.
Aluminium housing facilitates direct heat sink attachment
Exceptional heat transfer enables small dimensions
Provides good electrical stability and mechanical rigidity
Available resistance values range from R10 to 27K
Custom mounting arrangements and terminations are possible
RoHS compliant ensuring environmental safety
Tolerance for resistances under 1 Ω is ± 5%
Related links
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 15R F, 15 Ω 100 W Wirewound Wirewound Resistor ± 1%
- TE Connectivity HSC1004R0J, 4 Ω 100 W Wirewound Resistor 0.05
