RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
- RS Stock No.:
- 804-941
- Mfr. Part No.:
- RND 155200 R47 J
- Manufacturer:
- RND
N
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,507.94
(exc. VAT)
PHP2,808.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,507.94 | - |
| 5 + | PHP2,458.15 | 1% |
*price indicative
- RS Stock No.:
- 804-941
- Mfr. Part No.:
- RND 155200 R47 J
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Wirewound Resistor | |
| Resistance | 470Ω | |
| Power Rating | 200W | |
| Series | RND 155 | |
| Package/Case | Aluminium Case | |
| Tolerance | 0.05 | |
| Temperature Coefficient | 100 ppm - °C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Overall Length | 89mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS compliant | |
| Overall Width | 73mm | |
| Overall Height | 45mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wirewound Resistor | ||
Resistance 470Ω | ||
Power Rating 200W | ||
Series RND 155 | ||
Package/Case Aluminium Case | ||
Tolerance 0.05 | ||
Temperature Coefficient 100 ppm - °C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Overall Length 89mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS compliant | ||
Overall Width 73mm | ||
Overall Height 45mm | ||
- COO (Country of Origin):
- IN
The RND wirewound resistor offers reliable performance in demanding conditions, featuring an aluminium housing designed for effective heat dissipation and robust mechanical stability, suitable for a range of applications.
Aluminium housing ensures direct heat sink attachment for optimal thermal management
Excellent heat transfer capabilities enhance device longevity and performance
Superior electrical stability provides consistent reliability under various conditions
Compliant with RoHS regulations, aligning with ecological standards
Custom terminations and mounting arrangements are available for versatility
Related links
- RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 15R F, 15 Ω 100 W Wirewound Wirewound Resistor ± 1%
- Arcol Ohmite HS100 R47 J, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
