RND RND 155100 15R F, 15 Ω 100 W Wirewound Wirewound Resistor ± 1%
- RS Stock No.:
- 804-960
- Mfr. Part No.:
- RND 155100 15R F
- Manufacturer:
- RND
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP822.46
(exc. VAT)
PHP921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP822.46 |
| 10 - 49 | PHP509.89 |
| 50 - 99 | PHP394.63 |
| 100 + | PHP257.25 |
*price indicative
- RS Stock No.:
- 804-960
- Mfr. Part No.:
- RND 155100 15R F
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Resistance | 15Ω | |
| Product Type | Wirewound Resistor | |
| Power Rating | 100W | |
| Series | RND 155100 | |
| Package/Case | Axial | |
| Temperature Coefficient | 60 ppm / °C | |
| Tolerance | ± 1% | |
| Technology | Wirewound | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 87.5mm | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Overall Height | 48mm | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand RND | ||
Resistance 15Ω | ||
Product Type Wirewound Resistor | ||
Power Rating 100W | ||
Series RND 155100 | ||
Package/Case Axial | ||
Temperature Coefficient 60 ppm / °C | ||
Tolerance ± 1% | ||
Technology Wirewound | ||
Automotive Standard AEC-Q200 | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 87.5mm | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Overall Height 48mm | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- IN
The RND wirewound resistor designed for efficient heat management and reliability in various applications, ensuring optimal performance under demanding conditions.
Aluminium housing allows for direct heat sink attachment, enhancing thermal efficiency
With a power rating of 100 W, this resistor delivers strong performance under load
Its excellent electrical stability ensures consistent resistance values over time
The unit operates effectively within a temperature range of -25°C to 250°C
It boasts a high insulation resistance of 1900 VDC for added safety
Related links
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 33R F, 33 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
