RND RND 15525 2R2 F, 2.2 Ω 25 W Wirewound Wirewound Resistor 0.05
- RS Stock No.:
- 804-791
- Mfr. Part No.:
- RND 15525 2R2 F
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP291.36
(exc. VAT)
PHP326.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP291.36 |
| 10 - 49 | PHP180.72 |
| 50 - 99 | PHP140.15 |
| 100 + | PHP91.28 |
*price indicative
- RS Stock No.:
- 804-791
- Mfr. Part No.:
- RND 15525 2R2 F
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Wirewound Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 25W | |
| Series | RND 155 | |
| Package/Case | Aluminium Case | |
| Tolerance | 0.05 | |
| Temperature Coefficient | 60 ppm - °C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Overall Length | 27.3mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS compliant | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wirewound Resistor | ||
Resistance 2.2Ω | ||
Power Rating 25W | ||
Series RND 155 | ||
Package/Case Aluminium Case | ||
Tolerance 0.05 | ||
Temperature Coefficient 60 ppm - °C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Overall Length 27.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS compliant | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
- COO (Country of Origin):
- IN
The RND wirewound resistor Ideal for facilitating efficient heat dissipation in electronic applications. Its Compact design ensures reliability and stability under various conditions, perfect for integrating into your systems.
Aluminium housing enables direct heat sink attachment for improved thermal management
Provides excellent heat transfer while maintaining small dimensions for versatile placements
Offers good electrical stability and mechanical rigidity for enhanced durability
Related links
- RND RND 15525 10R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15525 820R F, 820 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 15550 100R F, 100 Ω 25 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155200 R47 J, 470 Ω 200 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 15R F, 15 Ω 100 W Wirewound Wirewound Resistor ± 1%
- TE Connectivity HSC1004R0J, 4 Ω 100 W Wirewound Resistor 0.05
