RND RND 155100 33R F, 33 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 804-971
- Mfr. Part No.:
- RND 155100 33R F
- Manufacturer:
- RND
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP96.85
View bulk pricing optionsSubtotal (1 unit)*
PHP984.74
(exc. VAT)
PHP1,102.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP984.74 | - |
| 5 + | PHP965.37 | PHP96.85 |
*price indicative
- RS Stock No.:
- 804-971
- Mfr. Part No.:
- RND 155100 33R F
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 33Ω | |
| Power Rating | 100W | |
| Series | RND | |
| Packaging | Bulk | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | 60 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 87.5mm | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Overall Height | 48mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 87.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Chassis Mount Resistor | ||
Resistance 33Ω | ||
Power Rating 100W | ||
Series RND | ||
Packaging Bulk | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient 60 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -25°C | ||
Overall Length 87.5mm | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Overall Height 48mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 87.5mm | ||
- COO (Country of Origin):
- ID
The RND Wirewound resistor in aluminium housing offers a unique blend of thermal efficiency and robust electrical performance. Designed to operate at high temperatures, it excels in demanding environments, ensuring that heat dissipation is optimised through its aluminium construction. This component delivers excellent mechanical rigidity and reliability, making it suitable for various applications, while its Compact design ensures minimal space consumption. With a wide resistance range and a tolerance that guarantees precision, this resistor meets diverse electronic needs. Ideal for custom mounting arrangements, it is built to ensure seamless integration into existing systems without compromising on quality.
Versatile resistance range caters to a myriad of applications
Custom terminations and mounting options promote flexibility in design
Incombustibility features contribute to overall safety in operation
Designed for high operational temperatures, enhancing its durability in challenging conditions
Low temperature co-efficient supports precision in sensitive applications
Related links
- RND RND 155100 330R F, 330 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND 155100 15R F, 15 Ω 100 W Wirewound Wirewound Resistor ± 1%
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- Cressall HP600-33R-F, 33 Ω 600 W Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-33R-F, 33 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS100F 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 33R F, 33 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
