Phoenix Contact Black Polyamide Cable Gland Locknut, 3/4 in NPT Thread
- RS Stock No.:
- 638-777
- Mfr. Part No.:
- 1411238
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP327.49
(exc. VAT)
PHP366.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP327.49 | PHP65.498 |
*price indicative
- RS Stock No.:
- 638-777
- Mfr. Part No.:
- 1411238
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | 3/4 in NPT | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size 3/4 in NPT | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is specifically designed for use with threads 3/4 inch NPT, showcasing a sleek jet black finish in accordance with RAL 9005 standards. Engineered for durability and reliability, it offers exceptional performance across a range of applications. Its compact dimensions ensure compatibility with various systems, while the robust material construction provides enhanced safety and longevity. With a reliable design that complies with stringent industry standards, this nut is the ideal choice for both professionals and enthusiasts seeking quality and versatility in their projects.
Constructed from high quality materials to ensure longevity and reliability
Flammability rating in accordance with UL 94 V2 for enhanced safety
Environmentally friendly design with halogen free properties
Compact size ensures easy installation and integration into various systems
Designed for effective performance in challenging environments
Related links
- Phoenix Contact Black Polyamide Cable Gland Locknut, 1/2 in NPT Thread
- Phoenix Contact Silver 3/4 in NPT Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M10 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M40 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M12 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M25 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M32 Thread
